+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of transformer | mains | |
Power | 100VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 24V | |
Leads | terminal block | |
Mounting | screw type | |
IP rating | IP00 | |
Operating temperature | -20...50°C |