+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABV1610403

Microswitch SNAP ACTION; 3A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: PANASONIC

Manufacturer part number:
ABV1610403
TME Symbol:
ABV1610403J

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABV
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
33x10.3x15.9mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.98N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight21.3 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABV1610403
0 in TME stock
Net price for quantities from 350 pcs - 5.18 USDGross price for quantities from 350 pcs - 5.18 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 350.
Multiplicity: 50.
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs