+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABV1615603R

Microswitch SNAP ACTION; 5A/250VAC; with lever (with roller)


Manufacturer: PANASONIC

Manufacturer part number:
ABV1615603R
TME Symbol:
ABV1615603R

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABV
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
33x10.3x15.9mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
2.94N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight22.4 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABV1615603R
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 250.
Multiple of: 50.
Net price for quantities from 250 pcs - 6.66 USDGross price for quantities from 250 pcs - 6.66 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs