+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG02014B

Adapter; Jack 3.5mm socket,Jack 6,3mm plug; stereo


Manufacturer: VANGUARD

Manufacturer part number:
VG02014B
TME Symbol:
AC-007

Specification

Manufacturer
VANGUARD
Type of transition
adapter
Connector variant
stereo
Cable/adapter structure
  • Jack 3.5mm socket
  • Jack 6,3mm plug
Gross weight4.99 g
Certificates
See other products in this category: AV adapters VANGUARD,
*
VG02014B
622 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcs