+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11615

Adapter; Jack 6,3mm plug,RCA socket x2; stereo


Manufacturer: GOOBAY

Manufacturer part number:
11615
TME Symbol:
AC-011

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Connector variant
stereo
Cable/adapter structure
  • Jack 6,3mm plug
  • RCA socket x2
Gross weight8.81 g
See other products in this category: AV adapters GOOBAY,
*
11615
142 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs