+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC-018-1

Adapter; Jack 2.5mm socket,Jack 3.5mm plug; stereo

Manufacturer: NINIGI

Manufacturer part number:
AC-018-1
TME Symbol:
AC-018-1

Specification

Manufacturer
NINIGI
Type of transition
adapter
Connector variant
stereo
Cable/adapter structure
  • Jack 2.5mm socket
  • Jack 3.5mm plug
Gross weight4.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters NINIGI,
*
AC-018-1
207 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.