+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG02002B

Adapter; Jack 2.5mm plug,Jack 3.5mm socket; stereo


Manufacturer: VANGUARD

Manufacturer part number:
VG02002B
TME Symbol:
AC-018

Specification

Manufacturer
VANGUARD
Type of transition
adapter
Connector variant
stereo
Cable/adapter structure
  • Jack 2.5mm plug
  • Jack 3.5mm socket
Gross weight3.1 g
See other products in this category: AV adapters VANGUARD,
*
VG02002B
613 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 100 pcs