+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC-24V/800MA-001

Transformer: protective; 19VA; 230VAC; 24V


Manufacturer: INDEL

Manufacturer part number:
AC-24V/800MA-001
TME Symbol:
AC-24V/800MA-001

Specification

Manufacturer
INDEL
Type of transformer
protective
Power
19VA
Primary voltage
230V AC
Secondary voltage 1
24V
Gross weight597.64 g
Certificates
See other products in this category: Safety Transformers INDEL,
*
AC-24V/800MA-001
16 in TME stock
Net price for quantities from 1 pcs - 20.97 USDGross price for quantities from 1 pcs - 20.97 USD
Net price for quantities from 5 pcs - 19.57 USDGross price for quantities from 5 pcs - 19.57 USD
Net price for quantities from 10 pcs - 18.17 USDGross price for quantities from 10 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.