+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | coaxial antenna | |
Kind of cable | RG59 | |
Cable length | 20m | |
Shield structure | Al foil, braid made of copper wires, shielded twofold | |
Kind of core | CCS | |
Core diameter | 0.5mm | |
Outside diameter | 5.3mm | |
Contact plating | nickel plated | |
Insulation colour | white | |
Impedance | 75Ω |