+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67355

Cable; 3.5m; white; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
67355
TME Symbol:
AC-AA-0350-WH

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
3.5m
Shield structure
Al foil, braid made of copper wires, shielded twofold
Kind of core
CCS
Core diameter
0.5mm
Outside diameter
5.3mm
Contact plating
nickel plated
Insulation colour
white
Impedance
75Ω
Cable/adapter structure
  • coaxial 9.5mm angled plug
  • coaxial 9.5mm angled socket
Gross weight120.8 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
67355
4 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.