+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC03000001808JAC00

Resistor: wire-wound; 1.8Ω; THT; 3W; ±5%; Ø4.8x13mm; axial; L: 13mm

Manufacturer: VISHAY

Manufacturer part number:
AC03000001808JAC00
TME Symbol:
AC03000001808JAC00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
1.8Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø4.8x13mm
Leads
axial
Conform to the norm
AEC-Q200
Length
13mm
Diameter
4.8mm
Gross weight0.75 g
Certificates
See other products in this category: Power resistors VISHAY,
*
AC03000001808JAC00
0 in TME stock
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 3500 pcs - 0.20 USDGross price for quantities from 3500 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 7500 pcs - 0.19 USDGross price for quantities from 7500 pcs - 0.19 USD
Net price for quantities from 12500 pcs - 0.19 USDGross price for quantities from 12500 pcs - 0.19 USD
Net price for quantities from 50000 pcs - 0.18 USDGross price for quantities from 50000 pcs - 0.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.