+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | wire-wound | |
Resistance | 0.56Ω | |
Mounting | THT | |
Power | 3W | |
Tolerance | ±5% | |
Body dimensions | Ø4.8x13mm | |
Operating temperature | -55...200°C | |
Conform to the norm | AEC-Q200 | |
Height | 13mm | |
Diameter | 4.8mm | |
Quantity in set/package | 500pcs. |