+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC03000007500JAC00

Resistor: wire-wound; 750Ω; THT; 3W; ±5%; Ø4.8x13mm; -55÷200°C


Manufacturer: VISHAY

Manufacturer part number:
AC03000007500JAC00
TME Symbol:
AC03000007500JAC00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
750Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø4.8x13mm
Operating temperature
-55...200°C
Conform to the norm
AEC-Q200
Height
13mm
Diameter
4.8mm
Quantity in set/package
500pcs.
Gross weight0.78 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
AC03000007500JAC00
0 in TME stock
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs