+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC05000001808JAC00

Resistor: wire-wound; 1.8Ω; THT; 5W; ±5%; Ø7.5x18mm; axial; L: 18mm


Manufacturer: VISHAY

Manufacturer part number:
AC05000001808JAC00
TME Symbol:
AC05000001808JAC00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
1.8Ω
Mounting
THT
Power
5W
Tolerance
±5%
Body dimensions
Ø7.5x18mm
Leads
axial
Conform to the norm
AEC-Q200
Length
18mm
Diameter
7.5mm
Gross weight1.9 g
Certificates
See other products in this category: Power resistors VISHAY,
*
AC05000001808JAC00
0 in TME stock
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.