+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC05000002409JAC00

Resistor: wire-wound; 24Ω; THT; 5W; ±5%; Ø7.5x18mm; -55÷200°C


Manufacturer: VISHAY

Manufacturer part number:
AC05000002409JAC00
TME Symbol:
AC05000002409JAC00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
24Ω
Mounting
THT
Power
5W
Tolerance
±5%
Body dimensions
Ø7.5x18mm
Operating temperature
-55...200°C
Conform to the norm
AEC-Q200
Height
18mm
Diameter
7.5mm
Quantity in set/package
500pcs.
Gross weight2 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
AC05000002409JAC00
0 in TME stock
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 1500 pcs - 0.36 USDGross price for quantities from 1500 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Net price for quantities from 3500 pcs - 0.32 USDGross price for quantities from 3500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.