+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC0603FR-073KL

Resistor: thick film; 3kΩ; SMD; 0603; 100mW; ±1%; 75V; -55÷155°C

Manufacturer: YAGEO

Manufacturer part number:
AC0603FR-073KL
TME Symbol:
AC0603FR-073KL

Specification

Manufacturer
YAGEO
Type of resistor
thick film
Resistance
3kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Operating voltage
75V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
AC0603FR-073KL
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)