+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC10000001009JAB00

Resistor: wire-wound; 10Ω; THT; 10W; ±5%; Ø8x44mm; axial; L: 44mm


Manufacturer: VISHAY

Manufacturer part number:
AC10000001009JAB00
TME Symbol:
AC10000001009JAB00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
10Ω
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
Ø8x44mm
Leads
axial
Conform to the norm
AEC-Q200
Length
44mm
Diameter
8mm
Gross weight4.5 g
Certificates
See other products in this category: Power resistors VISHAY,
*
AC10000001009JAB00
0 in TME stock
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.