+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | wire-wound | |
Resistance | 120Ω | |
Mounting | THT | |
Power | 10W | |
Tolerance | ±5% | |
Body dimensions | Ø8x44mm | |
Leads | axial | |
Conform to the norm | AEC-Q200 | |
Length | 44mm | |
Diameter | 8mm |