+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC10000002209JAB00

Resistor: wire-wound; 22Ω; THT; 10W; ±5%; Ø8x44mm; axial; L: 44mm


Manufacturer: VISHAY

Manufacturer part number:
AC10000002209JAB00
TME Symbol:
AC10000002209JAB00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
22Ω
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
Ø8x44mm
Leads
axial
Conform to the norm
AEC-Q200
Length
44mm
Diameter
8mm
Gross weight4.5 g
Certificates
See other products in this category: Power resistors VISHAY,
*
AC10000002209JAB00
0 in TME stock
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.