+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC103E2F

NTC thermistor; 10kΩ; THT; 3435K; -55÷125°C; ±1%


Manufacturer: LITTELFUSE

Manufacturer part number:
AC103E2F
TME Symbol:
AC103E2F

Specification

Manufacturer
LITTELFUSE
Type of sensor
NTC thermistor
Resistance
10kΩ
Mounting
THT
Material constant B
3435K
Operating temperature
-55...125°C
Tolerance
±1%
Gross weight0.651 g
Certificates
See other products in this category: THT measurement NTC thermistors LITTELFUSE,
*
AC103E2F
0 in TME stock
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.