+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC120LTR

Arrester: surge arrester; THT; 225V; 5kA; Ø: 6mm; H: 8mm; Ø6x8mm; GDT


Manufacturer: LITTELFUSE

Manufacturer part number:
AC120LTR
TME Symbol:
AC120LTR

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
THT
Typical spark-over voltage
225V
Impulse discharge current (8/20µs)
5kA
Diameter
6mm
Height
8mm
Body dimensions
Ø6x8mm
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Manufacturer series
GDT
Min. insulation resistance
10GΩ
Quantity in set/package
500pcs.
Gross weight1.69 g
Certificates
See other products in this category: THT surge arrestors LITTELFUSE,
See other products from this series.:
*
AC120LTR
0 in TME stock
Net price for quantities from 1000 pcs - 2.27 USDGross price for quantities from 1000 pcs - 2.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.