+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC3FAV-AU-PRE

Connector: XLR; socket; female; 6A; 133V; PIN: 3; straight; THT


Manufacturer: AMPHENOL

Manufacturer part number:
AC3FAV-AU-PRE
TME Symbol:
AC3FAV-AU-PRE

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
6A
Rated voltage
133V
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs, screw
Electrical mounting
THT
Contact plating
gold-plated
Operating temperature
-25...75°C
Gross weight8.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
*
AC3FAV-AU-PRE
1156 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs