+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC3FAVL2-AU-PRE

Connector: XLR; socket; female; 6A; 133V; PIN: 3; straight; THT


Manufacturer: AMPHENOL

Manufacturer part number:
AC3FAVL2-AU-PRE
TME Symbol:
AC3FAVL2-AU-PRE

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
6A
Rated voltage
133V
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs, screw
Electrical mounting
THT
Contact plating
gold-plated
Operating temperature
-25...75°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
*
AC3FAVL2-AU-PRE
0 in TME stock
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.