+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC3M

Connector: XLR; plug; male; audio video; AC; 15A; 133V; PIN: 3; IP40


Manufacturer: AMPHENOL

Manufacturer part number:
AC3M
TME Symbol:
AC3M

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
male
Connector family
audio video
Manufacturer series
AC
Current rating
15A
Rated voltage
133V
Number of pins
3
IP rating
IP40
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
14AWG
Cable external diameter
3...6.5mm
Mechanical durability
1000 cycles
Plating material
nickel
Gross weight34.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AC3M
340 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 200 pcs - 2.50 USDGross price for quantities from 200 pcs - 2.50 USD
Net price for quantities from 300 pcs - 2.32 USDGross price for quantities from 300 pcs - 2.32 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.07 USD
Net price for quantities from 1000 pcs - 1.75 USDGross price for quantities from 1000 pcs - 1.75 USD
Packaging method by the manufacturer:Cardboard = 100 pcs