+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC4300

Fan: AC; axial; 100÷240VAC; 119x119x64mm; 170m3/h; 45dBA; ball


Manufacturer: EBM-PAPST

Manufacturer part number:
AC4300
TME Symbol:
AC4300

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
119x119x64mm
Power consumption
6.7W
Fan efficiency
170m3/h
Noise level
45dBA
Kind of Bearing
ball
Rotational rate/speed
2800rpm
Frequency
50...60Hz
Impeller material
polyamide
Enclosure material
plastic
Leads
leads x2
Lead length
0.45m
Operating temperature
-20...50°C
Wire size
22AWG
Supply voltage
  • 100...240V AC
Gross weight337.7 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
AC4300
1 in TME stock
Net price for quantities from 1 pcs - 84.18 USDGross price for quantities from 1 pcs - 84.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.