+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | female | |
Current rating | 3A | |
Rated voltage | 133V | |
Number of pins | 5 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs, screw | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Operating temperature | -25...75°C |