+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory power supply | programmable | |
Kind of power supply | AC/DC, single-channel | |
Number of channels | 1 | |
Output voltage | 0...310V AC, 0...438V DC | |
Output current | 10A | |
Kind of display used | LCD | |
Output voltage resolution | 0.1V | |
Maximum power | 800W | |
Frequency | 40...500Hz | |
Manufacturer series | AC6800B | |
Measuring instrument features | simultaneous voltage, current and poewr readout | |
Dimensions | 429x128x368mm | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |