+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC6AF-AU

Connector: XLR; plug; female; AC; 7.5A; 133V; PIN: 6; IP40; straight

Manufacturer: AMPHENOL

Manufacturer part number:
AC6AF-AU
TME Symbol:
AC6AF-AU

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
female
Manufacturer series
AC
Current rating
7.5A
Rated voltage
133V
Number of pins
6
IP rating
IP40
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
18AWG
Cable external diameter
3...6.5mm
Mechanical durability
1000 cycles
Plating material
nickel
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AC6AF-AU
0 in TME stock
Net price for quantities from 10 pcs - 13.83 USDGross price for quantities from 10 pcs - 13.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.