+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC6AFB

Connector: XLR; plug; female; AC; 7.5A; 133V; PIN: 6; IP40; straight

Manufacturer: AMPHENOL

Manufacturer part number:
AC6AFB
TME Symbol:
AC6AFB

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
female
Manufacturer series
AC
Current rating
7.5A
Rated voltage
133V
Number of pins
6
IP rating
IP40
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
18AWG
Cable external diameter
3...6.5mm
Mechanical durability
1000 cycles
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AC6AFB
0 in TME stock
Net price for quantities from 10 pcs - 8.12 USDGross price for quantities from 10 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)