+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | AC | |
Current rating | 5A | |
Rated voltage | 133V | |
Number of pins | 7 | |
IP rating | IP40 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact material | phosphor bronze | |
Contact plating | silver plated | |
Enclosure material | zinc alloy | |
Wire size | 20AWG | |
Cable external diameter | 3...6.5mm | |
Mechanical durability | 1000 cycles |