+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACAR P7 3M BLACK

Plug socket strip: protective; Sockets: 7; 230VAC; 10A; black

Manufacturer: HSK DATA

Manufacturer part number:
ACAR P7 3M BLACK
TME Symbol:
ACAR-P7-3B

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
7
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Max protection level
1,3kV (L-N)
Body dimensions
370x65x44mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • main socket with protective pin x5
Gross weight641.6 g
Certificates
EAN code5904743180201
See other products in this category: Socket Strips HSK DATA,
*
ACAR P7 3M BLACK
3 in TME stock
Net price for quantities from 1 pcs - 19.97 USDGross price for quantities from 1 pcs - 19.97 USD
Net price for quantities from 5 pcs - 18.64 USDGross price for quantities from 5 pcs - 18.64 USD
Net price for quantities from 10 pcs - 17.30 USDGross price for quantities from 10 pcs - 17.30 USD
No. of pieces (Multiplicity: 1)