+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACAR S8 RACK 3M BLACK

Plug socket strip: protective; Sockets: 8; 230VAC; 10A; black

Manufacturer: HSK DATA

Manufacturer part number:
ACAR S8 RACK 3M BLACK
TME Symbol:
ACAR-S8R-3B

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Max protection level
1,3kV (L-N)
Body dimensions
445x54x55mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • four mains cable layouts
  • mains sockets with protective pin
  • overvoltage protection
Gross weight730 g
Certificates
EAN code5904743366407
See other products in this category: Socket Strips HSK DATA,
*
ACAR S8 RACK 3M BLACK
0 in TME stock
Net price for quantities from 1 pcs - 32.18 USDGross price for quantities from 1 pcs - 32.18 USD
Net price for quantities from 5 pcs - 29.82 USDGross price for quantities from 5 pcs - 29.82 USD
Net price for quantities from 10 pcs - 27.89 USDGross price for quantities from 10 pcs - 27.89 USD
No. of pieces (Multiplicity: 1)