+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACAR W2339 1.5

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; black


Manufacturer: HSK DATA

Manufacturer part number:
ACAR W2339 1.5
TME Symbol:
ACAR-W2339-1.5

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Max protection level
1,3kV (L-N)
Body dimensions
365x65x52mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mains sockets with protective pin
  • overvoltage protection
Gross weight593.2 g
Certificates
EAN code5904743094003
See other products in this category: Socket Strips HSK DATA,
*
ACAR W2339 1.5
1 in TME stock
Net price for quantities from 1 pcs - 20.17 USDGross price for quantities from 1 pcs - 20.17 USD
Net price for quantities from 5 pcs - 18.83 USDGross price for quantities from 5 pcs - 18.83 USD
Net price for quantities from 10 pcs - 17.48 USDGross price for quantities from 10 pcs - 17.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.