+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACAR X4 GREY

Plug socket strip: protective; Sockets: 4; 230VAC; 10A; grey

Manufacturer: HSK DATA

Manufacturer part number:
ACAR X4 GREY
TME Symbol:
ACAR-X4-GY

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Max protection level
1,3kV (L-N)
Overvoltege protection plug socket strip features
overvoltage protection
Body dimensions
108x96x75mm
Gross weight150 g
Certificates
EAN code5904743534332
See other products in this category: Socket Strips HSK DATA,
*
ACAR X4 GREY
0 in TME stock
Net price for quantities from 1 pcs - 12.17 USDGross price for quantities from 1 pcs - 12.17 USD
Net price for quantities from 5 pcs - 11.35 USDGross price for quantities from 5 pcs - 11.35 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
No. of pieces (Multiplicity: 1)