+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACB-24-V-25A

Fuse: fuse; automotive; 25A; 24VDC; 31.8x20.51x18.54mm


Manufacturer: OPTIFUSE

Manufacturer part number:
ACB-24-V-25A
TME Symbol:
ACB-24-V-25A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
24V DC
Fuse size
31.8x20.51x18.54mm
Manufacturer series
Automotive Type I
Gross weight27.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ACB-24-V-25A
25 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.