+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACB-V-30A

Fuse: fuse; automotive; 30A; 32VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
ACB-V-30A
TME Symbol:
ACB-V-30A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
30A
Rated voltage
32V DC
Gross weight26.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
*
ACB-V-30A
9 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.