+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACBM-PX-25A

Fuse: fuse; automotive; 25A; 14VDC; 29.5mm; MAXI; MAXI


Manufacturer: OPTIFUSE

Manufacturer part number:
ACBM-PX-25A
TME Symbol:
ACBM-PX-25A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
14V DC
Fuse size
29.5mm
Manufacturer series
MAXI
Trade name
MAXI
Breaking capacity
450A / 14V DC
Fuses application
automotive fuses, battery chargers
Gross weight10.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuses - Maxi OPTIFUSE,
See other products from this series.:
*
ACBM-PX-25A
0 in TME stock
Net price for quantities from 1 pcs - 21.31 USDGross price for quantities from 1 pcs - 21.31 USD
Net price for quantities from 10 pcs - 19.00 USDGross price for quantities from 10 pcs - 19.00 USD
Net price for quantities from 50 pcs - 15.21 USDGross price for quantities from 50 pcs - 15.21 USD
Net price for quantities from 100 pcs - 11.41 USDGross price for quantities from 100 pcs - 11.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.