+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACC38-A-C

Self-adhesive cable holder; Øbundle : 9.6mm; polyamide; natural


Manufacturer: PANDUIT

Manufacturer part number:
ACC38-A-C
TME Symbol:
ACC38-A-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
9.6mm
Body material
polyamide
Body colour
natural
Width
25.4mm
Length
25.4mm
Cable accessories application
Cable P-clips
Height
10.2mm
Gross weight1.94 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
ACC38-A-C
3320 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs