+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACC38-A-M

Self-adhesive cable holder; Øbundle : 9.6mm; polyamide; natural


Manufacturer: PANDUIT

Manufacturer part number:
ACC38-A-M
TME Symbol:
ACC38-A-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
9.6mm
Body material
polyamide
Body colour
natural
Width
25.4mm
Length
25.4mm
Cable accessories application
Cable P-clips
Height
10.2mm
Gross weight2.04 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
ACC38-A-M
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Net price for quantities from 10000 pcs - 0.29 USDGross price for quantities from 10000 pcs - 0.29 USD