+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

210AAHCB-EB4

Re-battery: Ni-MH; AA; 1.2V; 2050mAh; ReCYKO PRO; blister; 4pcs.


Manufacturer: GP

Manufacturer part number:
210AAHCB-EB4
TME Symbol:
ACCU-210AAHCB-EB4

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Version
consumer
Cell size
AA, R6
Rated voltage
1.2V
Capacity
2050mAh
Manufacturer series
ReCYKO PRO
Leads
none
Kind of package
blister
Technology
Ready2Use
Quantity in set/package
4pcs.
Rechargeable batteries features
  • high +
  • minimized the effect of self-discharge
Gross weight118.83 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
See other products from this series.:
*
210AAHCB-EB4
14 in TME stock
Net price for quantities from 1 set - 14.53 USDGross price for quantities from 1 set - 14.53 USD
Net price for quantities from 3 set - 13.35 USDGross price for quantities from 3 set - 13.35 USD
Net price for quantities from 5 set - 12.36 USDGross price for quantities from 5 set - 12.36 USD
Net price for quantities from 10 set - 11.26 USDGross price for quantities from 10 set - 11.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 100 set