+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40AAAM

Re-battery: Ni-MH; 2/3AAA; 1.2V; 400mAh; Ø10.2x29.3mm; 40mA; 1pcs.


Manufacturer: GP

Manufacturer part number:
40AAAM
TME Symbol:
ACCU-40AAAM-GP

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Cell size
2/3AAA
Rated voltage
1.2V
Capacity
400mAh
Leads
none
Body dimensions
Ø10.2x29.3mm
Charging current
40mA
Quantity in set/package
1pcs.
Rechargeable batteries features
  • charge level after 12 months: 80 %
  • low +
Gross weight7.33 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
*
40AAAM
333 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 1 200 pcs