+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACCU-7/5AF-GP

Re-battery: Ni-MH; 7/5A; 1.2V; 3800mAh; soldering lugs; Ø17.5x67mm


Manufacturer: GP

Manufacturer part number: -
TME Symbol:
ACCU-7/5AF-GP

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Cell size
7/5A
Rated voltage
1.2V
Capacity
3800mAh
Leads
soldering lugs
Body dimensions
Ø17.5x67mm
Quantity in set/package
1pcs.
Gross weight45.965 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP
*
ACCU-7/5AF-GP
Product withdrawn from the offer
Use the specification table below to search for similar products