+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85AAAHCB-EB2

Re-battery: Ni-MH; AAA,R3; 1.2V; 820mAh; ReCYKO PRO; blister; 2pcs.


Manufacturer: GP

Manufacturer part number:
85AAAHCB-EB2
TME Symbol:
ACCU-85AAAHCB-EB2

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Version
consumer
Cell size
AAA, R3
Rated voltage
1.2V
Capacity
820mAh
Manufacturer series
ReCYKO PRO
Leads
none
Kind of package
blister
Technology
Ready2Use
Quantity in set/package
2pcs.
Rechargeable batteries features
  • high +
  • minimized the effect of self-discharge
Gross weight48.1 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
See other products from this series.:
*
85AAAHCB-EB2
2 in TME stock
Net price for quantities from 1 set - 8.50 USDGross price for quantities from 1 set - 8.50 USD
Net price for quantities from 5 set - 7.56 USDGross price for quantities from 5 set - 7.56 USD
Net price for quantities from 10 set - 6.37 USDGross price for quantities from 10 set - 6.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set