+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220AAH-B AA

Re-battery: Ni-MH; AA; 1.2V; 2200mAh; Ø14.5x49.5mm; 1pcs.


Manufacturer: GP

Manufacturer part number:
220AAH-B AA
TME Symbol:
ACCU-AA/2200STD-GP

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Cell size
AA, R6
Rated voltage
1.2V
Capacity
2.2Ah
Leads
none
Body dimensions
Ø14.5x49.5mm
Quantity in set/package
1pcs.
Rechargeable batteries features
  • charge level after 12 months: 80 %
  • low +
Gross weight28.9 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
*
220AAH-B AA
542 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcsCardboard = 600 pcs