+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80AAAH

Re-battery: Ni-MH; AAA,R3; 1.2V; 780mAh; 1pcs.


Manufacturer: GP

Manufacturer part number:
80AAAH
TME Symbol:
ACCU-AAA/800-ST-GP

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Cell size
AAA, R3
Rated voltage
1.2V
Capacity
780mAh
Leads
none
Rechargeable batteries features
low +
Quantity in set/package
1pcs.
Gross weight12.09 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
*
80AAAH
343 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsTray = 50 pcs