+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACE1V2012-102-R

Filter: anti-interference; Rcoil: 1.5Ω; Z: 1kΩ; SMD; 50VDC; 190mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
ACE1V2012-102-R
TME Symbol:
ACE1V2012-102-R

Specification

Manufacturer
EATON ELECTRONICS
Type of filter
anti-interference
Coil resistance
1.5Ω
Impedance
1kΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
190mA
Case - inch
0805
Test frequency
100MHz
Operating temperature
-40...105°C
Gross weight0.024 g
Certificates
See other products in this category: SMD suppression filters EATON ELECTRONICS,
*
ACE1V2012-102-R
1884 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs