+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of filter | anti-interference | |
Coil resistance | 2Ω | |
Impedance | 2.2kΩ | |
Mounting | SMD | |
Operating voltage | 50V DC | |
Max. operating current | 150mA | |
Case - inch | 0805 | |
Test frequency | 100MHz | |
Operating temperature | -40...105°C |