+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACE1V2012-681-R

Filter: anti-interference; Rcoil: 800mΩ; Z: 680Ω; SMD; 50VDC; 220mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
ACE1V2012-681-R
TME Symbol:
ACE1V2012-681-R

Specification

Manufacturer
EATON ELECTRONICS
Type of filter
anti-interference
Coil resistance
800mΩ
Impedance
680Ω
Mounting
SMD
Operating voltage
50V DC
Max. operating current
220mA
Case - inch
0805
Operating temperature
-40...105°C
Gross weight2.9 g
Certificates
See other products in this category: SMD suppression filters EATON ELECTRONICS,
*
ACE1V2012-681-R
0 in TME stock
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.