+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | GOOBAY | |
Type of connection cable | coaxial antenna | |
Cable length | 5m | |
Shield structure | Al foil, braid made of copper wires, shielded twofold | |
Kind of core | CCS | |
Core diameter | 0.5mm | |
Outside diameter | 5.3mm | |
Contact plating | nickel plated | |
Insulation colour | white | |
Impedance | 75Ω |