+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACFJ-332B-000E

Optocoupler; SMD; Ch: 2; OUT: isolation amplifier; 5kV; SOIC24


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACFJ-332B-000E
TME Symbol:
ACFJ-332B-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SOIC24
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACFJ-332B-000E
0 in TME stock
Net price for quantities from 180 pcs - 2.79 USDGross price for quantities from 180 pcs - 2.79 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 180.
Multiplicity: 45.